
OFC144RST | |
|---|---|
DigiKey Part Number | 298-OFC144RST-ND |
Manufacturer | |
Manufacturer Product Number | OFC144RST |
Description | FIBER OPTIC SPLICE TRAY |
Customer Reference | |
Detailed Description | Fiber Optic Splice Tray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Splice Tray | |
Specifications | 417.576mm L x 276.098mm W x 147.828mm H | |
Features | - | |
Base Product Number |

