
N050X125FJJ | |
|---|---|
DigiKey Part Number | 298-19991-ND |
Manufacturer | |
Manufacturer Product Number | N050X125FJJ |
Description | LABEL STANDARD 0.50" X 1.25" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.50" x 1.25" (12.7mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.50" x 1.25" (12.7mm x 31.8mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -40°C ~ 82°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08938 | $893.80 |
| 20,000 | $0.08746 | $1,749.20 |
| 30,000 | $0.08635 | $2,590.50 |
| 50,000 | $0.08497 | $4,248.50 |
| 70,000 | $0.08408 | $5,885.60 |
| 100,000 | $0.08314 | $8,314.00 |
| Unit Price without GST: | $0.08938 |
|---|---|
| Unit Price with GST: | $0.09832 |

