


MTP2H-E6-C | |
|---|---|
DigiKey Part Number | 298-19968-ND |
Manufacturer | |
Manufacturer Product Number | MTP2H-E6-C |
Description | CABLE TIE HLDR MULTIPLE SCREW #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 3.59" L x 0.62" W x 0.20" H (91.2mm x 15.7mm x 5.1mm) | |
For Use With/Related Products | M, I, S, HS, LH, H Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $9.23320 | $1,846.64 |
| Unit Price without GST: | $9.23320 |
|---|---|
| Unit Price with GST: | $10.15652 |

