Multiple Opening Cable Tie Holder Natural Screw, #10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiple Opening Cable Tie Holder Natural Screw, #10
Cable Accessories Overview

MTP2H-E10-C

DigiKey Part Number
298-22565-ND
Manufacturer
Manufacturer Product Number
MTP2H-E10-C
Description
CABLE TIE HLDR MULT SCREW #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multiple Opening Cable Tie Holder Natural Screw, #10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Multiple Opening
Mounting Type
Screw, #10
Size / Dimension
3.59" L x 0.62" W x 0.20" H (91.2mm x 15.7mm x 5.1mm)
For Use With/Related Products
M, I, S, HS, LH, H Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$10.60000$10.60
10$9.86800$98.68
25$9.58720$239.68
50$9.38040$469.02
100$9.17730$917.73
300$8.86410$2,659.23
500$8.72192$4,360.96
1,000$8.53243$8,532.43
2,500$8.28786$20,719.65
Manufacturers Standard Package
Unit Price without GST:$10.60000
Unit Price with GST:$11.66000