
MS8W63T15-L6 | |
|---|---|
DigiKey Part Number | MS8W63T15-L6-ND |
Manufacturer | |
Manufacturer Product Number | MS8W63T15-L6 |
Description | STRAPPING TIE SILV 800LB 2.560' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Silver 8.00" (203.20mm) 0.625" (15.88mm) 800 lbs (362.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Strapping | |
Length - Approximate | 30.75" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.625" (15.88mm) | |
Length - Actual | 2.560' (780.29mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 800 lbs (362.88 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $6.64740 | $332.37 |
| Unit Price without GST: | $6.64740 |
|---|---|
| Unit Price with GST: | $7.31214 |

