
MS42EHDS | |
|---|---|
DigiKey Part Number | 298-MS42EHDS-ND |
Manufacturer | |
Manufacturer Product Number | MS42EHDS |
Description | MULTI-PURPOSE WALL MOUNTABLE ENC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel White Hinged Door 14.250" L x 4.050" W (361.95mm x 102.87mm) X 42.244" (1073.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.250" L x 4.050" W (361.95mm x 102.87mm) | |
Height | 42.244" (1073.00mm) | |
Area (L x W) | 57.6in² (372cm²) | |
Design | Hinged Door | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $624.07000 | $624.07 |
| Unit Price without GST: | $624.07000 |
|---|---|
| Unit Price with GST: | $686.47700 |

