


LPFCM14-A-C14 | |
|---|---|
DigiKey Part Number | 298-14919-ND |
Manufacturer | |
Manufacturer Product Number | LPFCM14-A-C14 |
Description | CABLE TIE HOLDER SINGLE ADH GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Screw, #6, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #6, Adhesive | |
Size / Dimension | 2.56" L x 0.50" W x 0.13" H (65.0mm x 12.7mm x 3.4mm) | |
For Use With/Related Products | - | |
Material | Nylon | |
Color | Gray | |
Shelf Life | 36 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.35300 | $23.53 |
| 25 | $2.28680 | $57.17 |
| 50 | $2.23740 | $111.87 |
| 100 | $2.18920 | $218.92 |
| 300 | $2.11473 | $634.42 |
| 500 | $2.08098 | $1,040.49 |
| 1,000 | $2.03599 | $2,035.99 |
| 2,500 | $1.97792 | $4,944.80 |
| Unit Price without GST: | $2.53000 |
|---|---|
| Unit Price with GST: | $2.78300 |

