
MMP350W17-Q-M | |
|---|---|
DigiKey Part Number | 298-16827-ND |
Manufacturer | |
Manufacturer Product Number | MMP350W17-Q-M |
Description | WIRE MARKER CBL TIE 44MM X 89MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 1.73" W x 3.50" L (44.0mm x 89.0mm) Silver Stainless Steel 304 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 1.73" W x 3.50" L (44.0mm x 89.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel 304 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |
| Unit Price without GST: | $3.69000 |
|---|---|
| Unit Price with GST: | $4.05900 |

