
MLT4DEH15-Q316 | |
|---|---|
DigiKey Part Number | 298-22492-ND |
Manufacturer | |
Manufacturer Product Number | MLT4DEH15-Q316 |
Description | DBL WRAP LOCK SILV 1000LB 2.458' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Wrap, Locking Silver 4.00" (101.60mm) 0.500" (12.70mm) 1000 lbs (453.60 kg) |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Manufacturer Panduit Corp | Length - Actual 2.458' (749.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 1000 lbs (453.60 kg) |
Part Status Active | Features Corrosion Resistance |
Wire/Cable Tie Type Double Wrap, Locking | Material Stainless Steel 316 |
Length - Approximate 29.5" | Color Silver |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.60870 | $860.87 |
| Unit Price without GST: | $8.60870 |
|---|---|
| Unit Price with GST: | $9.46957 |

