
MLT4DEH-Q316 | |
|---|---|
DigiKey Part Number | MLT4DEH-Q316-ND |
Manufacturer | |
Manufacturer Product Number | MLT4DEH-Q316 |
Description | DBL WRAP LOCK SILV 800LB 2.458' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Wrap, Locking Silver 4.00" (101.60mm) 0.500" (12.70mm) 800 lbs (362.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Wrap, Locking | |
Length - Approximate | 29.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.458' (749.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 800 lbs (362.88 kg) | |
Features | Corrosion Resistance | |
Material | Stainless Steel 316 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $8.19640 | $204.91 |
| Unit Price without GST: | $8.19640 |
|---|---|
| Unit Price with GST: | $9.01604 |

