


MTP6H-E6-C | |
|---|---|
DigiKey Part Number | 298-19981-ND |
Manufacturer | |
Manufacturer Product Number | MTP6H-E6-C |
Description | CABLE TIE HLDR MULTIPLE SCREW #6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 9.59" L x 0.62" W x 0.20" H (243.6mm x 15.7mm x 5.1mm) | |
For Use With/Related Products | M, I, S, HS, LH, H Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.86000 | $14.86 |
| 10 | $13.81300 | $138.13 |
| 25 | $13.42000 | $335.50 |
| 50 | $13.12960 | $656.48 |
| 100 | $12.84520 | $1,284.52 |
| 300 | $12.40637 | $3,721.91 |
| 500 | $12.20712 | $6,103.56 |
| 1,000 | $11.94151 | $11,941.51 |
| 2,500 | $11.59882 | $28,997.05 |
| Unit Price without GST: | $14.86000 |
|---|---|
| Unit Price with GST: | $16.34600 |

