
MLT14S-Q | |
|---|---|
DigiKey Part Number | 298-22486-ND |
Manufacturer | |
Manufacturer Product Number | MLT14S-Q |
Description | CBL TIE LOCKING SILV 200LB 3.79' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 14.00" (355.60mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Panduit Corp | Length - Actual 3.79' (1.16m) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 200 lbs (90.72 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Stainless Steel 304 |
Length - Approximate 45.5" | Color Silver |
Bundle Diameter 14.00" (355.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $9.20000 | $230.00 |
| 50 | $8.98700 | $449.35 |
| 75 | $8.86400 | $664.80 |
| 125 | $8.71072 | $1,088.84 |
| 175 | $8.61086 | $1,506.90 |
| 250 | $8.50600 | $2,126.50 |
| Unit Price without GST: | $9.20000 |
|---|---|
| Unit Price with GST: | $10.12000 |

