
MACC62-AV-C | |
|---|---|
DigiKey Part Number | 298-22457-ND |
Manufacturer | |
Manufacturer Product Number | MACC62-AV-C |
Description | CBL CLIP C-TYPE SILVER ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Adhesive 0.620" (15.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Bendable | |
Opening Size | 0.620" (15.75mm) | |
Mounting Type | Adhesive | |
Material | Steel | |
Color | Silver | |
Length | 1.180" (29.97mm) | |
Width | 0.780" (19.81mm) | |
Height | 0.750" (19.05mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Acrylic Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $3.12200 | $31.22 |
| 25 | $3.03280 | $75.82 |
| 50 | $2.96740 | $148.37 |
| 100 | $2.90350 | $290.35 |
| 300 | $2.80473 | $841.42 |
| 500 | $2.75994 | $1,379.97 |
| 1,000 | $2.70020 | $2,700.20 |
| 2,500 | $2.62311 | $6,557.78 |
| Unit Price without GST: | $3.35000 |
|---|---|
| Unit Price with GST: | $3.68500 |

