Cable Clip, P-Type Silver Fastener 0.620" (15.75mm)
cms-photo-disclaimer

MACC62-A-D

cms-digikey-product-number
MACC62-A-D-ND
cms-manufacturer
cms-manufacturer-product-number
MACC62-A-D
cms-description
CBL CLIP P-TYPE SILVER FASTENER
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
Cable Clip, P-Type Silver Fastener 0.620" (15.75mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
Open
Opening Size
0.620" (15.75mm)
Mounting Type
Fastener
Material
Zinc, Steel Plated
Color
Silver
Length
1.180" (29.97mm)
Width
0.780" (19.81mm)
Height
0.750" (19.05mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
Rubber Based
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 78
cms-incoming-leadtime-link
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1$1.85000$1.85
10$1.71200$17.12
25$1.66360$41.59
50$1.62780$81.39
Unit Price without GST:$1.85000
Unit Price with GST:$2.03500