
LJSL12-Y3-1 | |
|---|---|
DigiKey Part Number | 298-22425-ND |
Manufacturer | |
Manufacturer Product Number | LJSL12-Y3-1 |
Description | LABEL NETWORK ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.20" W x 2.67" L (30.5mm x 67.8mm); Cable O.D. 0.26" ~ 0.58" (6.6mm ~ 14.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.20" W x 2.67" L (30.5mm x 67.8mm); Cable O.D. 0.26" ~ 0.58" (6.6mm ~ 14.7mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.99361 | $993.61 |
| 2,000 | $0.97214 | $1,944.28 |
| 3,000 | $0.95979 | $2,879.37 |
| 5,000 | $0.94444 | $4,722.20 |
| 7,000 | $0.93446 | $6,541.22 |
| 10,000 | $0.92399 | $9,239.90 |
| 25,000 | $0.89759 | $22,439.75 |
| 50,000 | $0.87809 | $43,904.50 |
| 100,000 | $0.85899 | $85,899.00 |
| Unit Price without GST: | $0.99361 |
|---|---|
| Unit Price with GST: | $1.09297 |


