
LCDXN500-38D-6 | |
|---|---|
DigiKey Part Number | 298-22350-ND |
Manufacturer | |
Manufacturer Product Number | LCDXN500-38D-6 |
Description | CONN TERM RECT TONG 500 MCM #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 500MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.320" (8.13mm) | |
Length - Overall | 4.370" (111.00mm) | |
Width - Outer Edges | 1.300" (33.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.030" (26.16mm) | |
Diameter - Barrel OD | 1.300" (33.02mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.78000 | $90.78 |
| 10 | $84.40400 | $844.04 |
| 25 | $81.98800 | $2,049.70 |
| 50 | $80.20340 | $4,010.17 |
| 100 | $78.45480 | $7,845.48 |
| 250 | $76.19800 | $19,049.50 |
| 500 | $74.53116 | $37,265.58 |
| 1,000 | $72.89780 | $72,897.80 |
| Unit Price without GST: | $90.78000 |
|---|---|
| Unit Price with GST: | $99.85800 |

