



LCDX4/0-38D-X | |
|---|---|
DigiKey Part Number | 298-11845-ND |
Manufacturer | |
Manufacturer Product Number | LCDX4/0-38D-X |
Description | CONN TERM RECT TONG 4/0 AWG #3/8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4/0 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 3.330" (84.58mm) | |
Width - Outer Edges | 1.190" (30.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Purple | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.650" (16.51mm) | |
Diameter - Barrel OD | 0.810" (20.57mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.97000 | $23.97 |
| 10 | $22.29100 | $222.91 |
| 25 | $21.65560 | $541.39 |
| 50 | $21.18640 | $1,059.32 |
| 100 | $20.72670 | $2,072.67 |
| 250 | $20.13340 | $5,033.35 |
| 500 | $19.69526 | $9,847.63 |
| 1,000 | $19.26605 | $19,266.05 |
| 2,500 | $18.71198 | $46,779.95 |
| Unit Price without GST: | $23.97000 |
|---|---|
| Unit Price with GST: | $26.36700 |

