
LCD250-38D-X | |
---|---|
DigiKey Part Number | 298-22253-ND |
Manufacturer | |
Manufacturer Product Number | LCD250-38D-X |
Description | CONN TERM RECT TONG 250 MCM #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 250MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.140" (3.56mm) | |
Length - Overall | 3.540" (89.92mm) | |
Width - Outer Edges | 1.170" (29.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 250MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Yellow | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.630" (16.00mm) | |
Diameter - Barrel OD | 0.770" (19.56mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.13000 | $32.13 |
10 | $29.88200 | $298.82 |
25 | $29.02920 | $725.73 |
50 | $28.39940 | $1,419.97 |
100 | $27.78290 | $2,778.29 |
250 | $26.98696 | $6,746.74 |
500 | $26.39920 | $13,199.60 |
1,000 | $25.82344 | $25,823.44 |
2,500 | $25.08007 | $62,700.17 |
Unit Price without GST: | $32.13000 |
---|---|
Unit Price with GST: | $35.34300 |