Terminal Connector Rectangular Rectangular Tongue 450MCM (kcmil) 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCX450-12-6

DigiKey Part Number
298-14873-ND
Manufacturer
Manufacturer Product Number
LCCX450-12-6
Description
CONN TERM RECT TONG 450 MCM #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 450MCM (kcmil) 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp, Barrel
Series
Wire Gauge
450MCM (kcmil)
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Color
Brown
Terminal Type
Rectangular Tongue
Contact Finish
Electro-Tin
Stud/Tab Size
1/2 Stud
Contact Material
Copper
Terminal Style
Two Stud Holes
Diameter - Barrel ID
0.920" (23.37mm)
Tab Thickness
0.260" (6.60mm)
Diameter - Barrel OD
1.190" (30.23mm)
Length - Overall
6.370" (161.80mm)
Diameter - Ring ID
0.530" (13.46mm)
Width - Outer Edges
1.700" (43.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$80.65000$80.65
10$74.99100$749.91
25$72.84480$1,821.12
50$71.25980$3,562.99
100$69.70720$6,970.72
250$67.70288$16,925.72
500$66.22240$33,111.20
1,000$64.77189$64,771.89
Manufacturers Standard Package
Unit Price without GST:$80.65000
Unit Price with GST:$88.71500