Similar

LCC400-12F-6 | |
|---|---|
DigiKey Part Number | LCC400-12F-6-ND |
Manufacturer | |
Manufacturer Product Number | LCC400-12F-6 |
Description | CONN TERM RECT TONG 400 MCM #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.760" (19.30mm) | |
Diameter - Barrel OD | 0.950" (24.13mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |


