
LCAX350-12H-6 | |
|---|---|
DigiKey Part Number | 298-21971-ND |
Manufacturer | |
Manufacturer Product Number | LCAX350-12H-6 |
Description | CONN TERM RECT TONG 350 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.220" (5.59mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.540" (39.12mm) | |
Mounting Type | Free Hanging (In-Line), 45° Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.840" (21.34mm) | |
Diameter - Barrel OD | 1.060" (26.92mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.63000 | $47.63 |
| 10 | $44.29800 | $442.98 |
| 25 | $43.03200 | $1,075.80 |
| 50 | $42.09740 | $2,104.87 |
| 100 | $41.18170 | $4,118.17 |
| 250 | $40.00012 | $10,000.03 |
| 500 | $39.12738 | $19,563.69 |
| 1,000 | $38.27236 | $38,272.36 |
| 2,500 | $37.16849 | $92,921.22 |
| Unit Price without GST: | $47.63000 |
|---|---|
| Unit Price with GST: | $52.39300 |

