
LCA400-12F-6 | |
|---|---|
DigiKey Part Number | 298-21827-ND |
Manufacturer | |
Manufacturer Product Number | LCA400-12F-6 |
Description | CONN TERM RECT TONG 400 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | - | |
Width - Outer Edges | 1.390" (35.31mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Barrel | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.760" (19.30mm) | |
Diameter - Barrel OD | 0.950" (24.13mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.86000 | $39.86 |
| 10 | $37.06200 | $370.62 |
| 25 | $36.00320 | $900.08 |
| 50 | $35.22160 | $1,761.08 |
| 100 | $34.45630 | $3,445.63 |
| 250 | $33.46812 | $8,367.03 |
| 500 | $32.73836 | $16,369.18 |
| 1,000 | $32.02346 | $32,023.46 |
| 2,500 | $31.10057 | $77,751.43 |
| Unit Price without GST: | $39.86000 |
|---|---|
| Unit Price with GST: | $43.84600 |

