
LAAM400-M16-5 | |
|---|---|
DigiKey Part Number | 298-LAAM400-M16-5-ND |
Manufacturer | |
Manufacturer Product Number | LAAM400-M16-5 |
Description | PAN-LUG LAAM400-M16-5 ALUMINUM M |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 400mm² M16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | M16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.539" (13.70mm) | |
Length - Overall | 6.500" (165.10mm) | |
Width - Outer Edges | 1.740" (44.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 400mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 1.031" (26.19mm) | |
Diameter - Barrel OD | 1.594" (40.49mm) | |
Diameter - Ring ID | - |

