


JP2HBC25RB-L | |
|---|---|
DigiKey Part Number | 298-19053-ND |
Manufacturer | |
Manufacturer Product Number | JP2HBC25RB-L |
Description | CBL SUPPORT J-HOOK WHITE BEAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, J-Hook White Beam Mount, Hammer On 2.000" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, J-Hook | |
Type Attributes | - | |
Opening Size | 2.000" (50.80mm) | |
Mounting Type | Beam Mount, Hammer On | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | White | |
Length | 4.700" (119.38mm) | |
Width | 1.700" (43.18mm) | |
Height | 6.400" (162.56mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | 360° Rotation, Slotted for Tak-Ty® Cable | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $11.33800 | $566.90 |
| Unit Price without GST: | $11.33800 |
|---|---|
| Unit Price with GST: | $12.47180 |

