JN418-212-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: $0.79416
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 6,200
Unit Price: $1.37000
Datasheet
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-18 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN418-212-D

DigiKey Part Number
298-10292-ND
Manufacturer
Manufacturer Product Number
JN418-212-D
Description
CONN SPLICE 12-18 AWG CRIMP
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 12-18 AWG Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
12-18 AWG
Insulation
Fully Insulated
Features
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes