


FX18-60S-0.8SH(11) | |
|---|---|
DigiKey Part Number | 26-FX18-60S-0.8SH(11)TR-ND - Tape & Reel (TR) 26-FX18-60S-0.8SH(11)CT-ND - Cut Tape (CT) 26-FX18-60S-0.8SH(11)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX18-60S-0.8SH(11) |
Description | CONN RCPT 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-60S-0.8SH(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.29900 | $2,189.70 |
| 600 | $6.95083 | $4,170.50 |
| 900 | $6.75503 | $6,079.53 |
| 1,500 | $6.51618 | $9,774.27 |
| 2,100 | $6.36350 | $13,363.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $7.05800 | $70.58 |
| 25 | $6.61600 | $165.40 |
| 50 | $6.29980 | $314.99 |
| 100 | $5.99910 | $599.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.72000 | $7.72 |
| 10 | $6.29700 | $62.97 |
| 25 | $5.80520 | $145.13 |
| 50 | $5.45880 | $272.94 |
| 100 | $5.13340 | $513.34 |
| Unit Price without GST: | $7.72000 |
|---|---|
| Unit Price with GST: | $8.49200 |






