
HTCT6X-6X-1 | |
|---|---|
DigiKey Part Number | 298-14556-ND |
Manufacturer | |
Manufacturer Product Number | HTCT6X-6X-1 |
Description | CONN 2 WAY TAP 6-14 AWG HTAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal 2 Way Tap Connector Crimp 6-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | 2 Way Tap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 6-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.50000 | $27.50 |
| Unit Price without GST: | $27.50000 |
|---|---|
| Unit Price with GST: | $30.25000 |



