HSECFR1.0-XY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 4
Unit Price: $20.62000
Datasheet
Heat Shrink Cap Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSECFR1.0-XY

DigiKey Part Number
298-21583-ND
Manufacturer
Manufacturer Product Number
HSECFR1.0-XY
Description
HEATSHRINK CAP BLACK
Customer Reference
Detailed Description
Heat Shrink Cap Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cap
Shell Size - Insert
-
Features
Adhesive Coating, Dust Tight, Flame Retardant, UV Resistant, Waterproof
Color
Black
Material
Polyolefin (PO), Rigid, Irradiated
Large Diameter Supplied
1.098" (27.89mm)
Large Diameter Recovered
0.350" (8.89mm)
Small Diameter Supplied
-
Small Diameter Recovered
-
Large Recovered Length
-
Small Recovered Length
-
Total Length Supplied
3.000" (76.20mm)
Total Length Recovered
-
Shelf Life
120 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes