
HSECFR0.5-XY | |
|---|---|
DigiKey Part Number | 298-21581-ND |
Manufacturer | |
Manufacturer Product Number | HSECFR0.5-XY |
Description | HEATSHRINK CAP BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Dust Tight, Flame Retardant, UV Resistant, Waterproof | |
Color | Black | |
Material | Polyolefin (PO), Rigid, Irradiated | |
Large Diameter Supplied | 0.510" (12.95mm) | |
Large Diameter Recovered | 0.160" (4.06mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 2.500" (63.50mm) | |
Total Length Recovered | - | |
Shelf Life | 120 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.42000 | $12.42 |
| 5 | $11.81200 | $59.06 |
| 10 | $11.55700 | $115.57 |
| 20 | $11.30800 | $226.16 |
| 50 | $10.98560 | $549.28 |
| 100 | $10.74800 | $1,074.80 |
| 250 | $10.44096 | $2,610.24 |
| 500 | $10.21416 | $5,107.08 |
| 1,000 | $9.99210 | $9,992.10 |
| Unit Price without GST: | $12.42000 |
|---|---|
| Unit Price with GST: | $13.66200 |

