
H000X134HXM | |
|---|---|
DigiKey Part Number | 298-H000X134HXM-ND |
Manufacturer | |
Manufacturer Product Number | H000X134HXM |
Description | CONT HS LABELS YL, 2:1 MILITARY- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 1.34" W x 8.2' L (34.0mm x 2.5m); Cable O.D. 0.43" ~ 0.79" (11.0mm ~ 20.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 1.34" W x 8.2' L (34.0mm x 2.5m); Cable O.D. 0.43" ~ 0.79" (11.0mm ~ 20.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.38000 | $184.38 |
| 2 | $180.37500 | $360.75 |
| 3 | $178.07333 | $534.22 |
| 5 | $175.21200 | $876.06 |
| 7 | $173.35286 | $1,213.47 |
| 10 | $171.40000 | $1,714.00 |
| 25 | $166.47640 | $4,161.91 |
| 50 | $163.90940 | $8,195.47 |
| Unit Price without GST: | $184.38000 |
|---|---|
| Unit Price with GST: | $202.81800 |

