
H000X064HXM | |
|---|---|
DigiKey Part Number | 298-H000X064HXM-ND |
Manufacturer | |
Manufacturer Product Number | H000X064HXM |
Description | CONT HS LABELS YL, 2:1 MILITARY- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 0.71" W x 8.2' L (18.0mm x 2.5m); Cable O.D. 0.22" ~ 0.43" (5.6mm ~ 10.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.71" W x 8.2' L (18.0mm x 2.5m); Cable O.D. 0.22" ~ 0.43" (5.6mm ~ 10.9mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.49000 | $115.49 |
| 2 | $112.99500 | $225.99 |
| 3 | $111.55333 | $334.66 |
| 5 | $109.76400 | $548.82 |
| 7 | $108.60143 | $760.21 |
| 10 | $107.38100 | $1,073.81 |
| 25 | $104.30240 | $2,607.56 |
| 50 | $102.02840 | $5,101.42 |
| 100 | $99.88680 | $9,988.68 |
| Unit Price without GST: | $115.49000 |
|---|---|
| Unit Price with GST: | $127.03900 |

