Image for GH-1-Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH-1-Q

DigiKey Part Number
298-GH-1-Q-ND
Manufacturer
Manufacturer Product Number
GH-1-Q
Description
CBL CLAMP GROUND COPPER PIPE MNT
Customer Reference
Detailed Description
Cable Clamp, Grounding Copper Pipe Mount, Adjustable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, Grounding
Type Attributes
U-Bolt, 2 Parallel Conductors
Opening Size
-
Mounting Type
Pipe Mount, Adjustable
Material
Copper
Color
Copper
Length
1.250" (31.75mm)
Width
1.500" (38.10mm)
Height
1.375" (34.93mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.