
GE510-Q | |
|---|---|
DigiKey Part Number | 298-13451-ND |
Manufacturer | |
Manufacturer Product Number | GE510-Q |
Description | GROMMET EDGE SLOT PA66 NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.380" ~ 0.510" (9.65mm ~ 12.95mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.92000 | $7.92 |
| 10 | $7.36900 | $73.69 |
| 25 | $7.15960 | $178.99 |
| 50 | $7.00500 | $350.25 |
| 100 | $6.85350 | $685.35 |
| 250 | $6.65812 | $1,664.53 |
| 500 | $6.51378 | $3,256.89 |
| 1,000 | $6.37242 | $6,372.42 |
| 2,500 | $6.18991 | $15,474.78 |
| Unit Price without GST: | $7.92000 |
|---|---|
| Unit Price with GST: | $8.71200 |

