MFR Recommended

GCE500-250 | |
|---|---|
DigiKey Part Number | 298-14537-ND |
Manufacturer | |
Manufacturer Product Number | GCE500-250 |
Description | CONN 2 WAY TAP 250 MCM 1/0AWG |
Customer Reference | |
Detailed Description | Terminal 2 Way Tap Connector Crimp 250MCM (kcmil) - 1/0 AWG Blue |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 250MCM (kcmil) - 1/0 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Discontinued at DigiKey | Color Blue |
Terminal Type 2 Way Tap | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCE500-250-X | Panduit Corp | 0 | 298-GCE500-250-X-ND | $113.36000 | MFR Recommended |


