
FR4X4BL10 | |
|---|---|
DigiKey Part Number | 298-FR4X4BL10-ND |
Manufacturer | |
Manufacturer Product Number | FR4X4BL10 |
Description | FIBERRUNNER CHANNEL, 4" X 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.440" (112.80mm) | |
Length | 10.00' (3.05m) | |
Width | 5.050" (128.27mm) | |
Mounting Type | Bracket Mount | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.54000 | $365.54 |
| Unit Price without GST: | $365.54000 |
|---|---|
| Unit Price with GST: | $402.09400 |

