
LCCN350-38DW-6 | |
|---|---|
DigiKey Part Number | 298-LCCN350-38DW-6-ND |
Manufacturer | |
Manufacturer Product Number | LCCN350-38DW-6 |
Description | COMP LUG,TIN PLT COPPER,NARROW,3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 350MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.210" (5.33mm) | |
Length - Overall | 4.590" (116.59mm) | |
Width - Outer Edges | 0.880" (22.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.700" (17.78mm) | |
Diameter - Barrel OD | 0.880" (22.35mm) | |
Diameter - Ring ID | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $53.94500 | $1,618.35 |
| Unit Price without GST: | $53.94500 |
|---|---|
| Unit Price with GST: | $59.33950 |

