Cable Fiber Optic LC Duplex To LC Duplex 50/125 23.0' (7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2ERLNLNSNM007

DigiKey Part Number
298-21393-ND
Manufacturer
Manufacturer Product Number
FZ2ERLNLNSNM007
Description
OM4 2 FIBER 1.6MM JACKET PATCHCO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
50/125
Length - Overall
23.0' (7.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
16mm
Color - Cable
Aqua
Color - Connectors
Black
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$101.21000$101.21
10$94.09400$940.94
25$91.39920$2,284.98
50$89.40900$4,470.45
100$87.45860$8,745.86
250$84.94156$21,235.39
500$83.08226$41,541.13
1,000$81.26051$81,260.51
Manufacturers Standard Package
Unit Price without GST:$101.21000
Unit Price with GST:$111.33100