
HS1.5X2BL6NM | |
|---|---|
DigiKey Part Number | 298-HS1.5X2BL6NM-ND |
Manufacturer | |
Manufacturer Product Number | HS1.5X2BL6NM |
Description | PANDUCT HS1.5X2BL6NM BASE WIRING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.780" (45.21mm) | |
Length | 6.00' (1.83m) | |
Width | 1.950" (49.53mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $15.11500 | $90.69 |
| Unit Price without GST: | $15.11500 |
|---|---|
| Unit Price with GST: | $16.62650 |

