Image for FX2ELQ1SNSNM043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2ELQ1SNSNM043

DigiKey Part Number
FX2ELQ1SNSNM043-ND
Manufacturer
Manufacturer Product Number
FX2ELQ1SNSNM043
Description
OM3 2F 1.6MM LSZH PP LC/SC DUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 141.1' (43.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
141.1' (43.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM3
Series
Bend Radius
16mm
Packaging
Bulk
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Part Status
Active
Return Loss
26dB
1st Connector
LC Duplex
Operating Temperature
-10°C ~ 60°C
2nd Connector
SC Duplex
Base Product Number
Cable Diameter
0.06" (1.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$212.79000$212.79
Manufacturers Standard Package
Unit Price without GST:$212.79000
Unit Price with GST:$234.06900