Cable Fiber Optic MPO To MPO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWTYL7575LAM092

DigiKey Part Number
FWTYL7575LAM092-ND
Manufacturer
Manufacturer Product Number
FWTYL7575LAM092
Description
OM5 SIG CORE 12F TRUNK LSZH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Multimode, OM5
Manufacturer
Panduit Corp
Ratings
LSZH
Series
Bend Radius
45mm
Packaging
Bulk
Color - Cable
Green
Part Status
Active
Color - Connectors
Black
1st Connector
MPO
Insertion Loss
0.25dB
2nd Connector
MPO
Return Loss
30dB
Cable Diameter
0.18" (4.5mm)
Operating Temperature
-20°C ~ 70°C
Cable Type
Trunk
Base Product Number
Features
Low Smoke, Pulling Eye
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4,482.49000$4,482.49
Manufacturers Standard Package
Unit Price without GST:$4,482.49000
Unit Price with GST:$4,930.73900