MFR Recommended

FWP-C | |
|---|---|
cms-digikey-product-number | 298-16268-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FWP-C |
cms-description | WIPES ELECTRONIC 4"X4" |
cms-customer-reference | |
cms-detailed-description | Wipes Electronics 4" x 4" |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Wipes | |
Chemical Component | - | |
Applications | Electronics | |
Size | 4" x 4" | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |


