
FSC2SCAG | |
|---|---|
DigiKey Part Number | 298-FSC2SCAG-ND |
Manufacturer | |
Manufacturer Product Number | FSC2SCAG |
Description | OPTICAM SC-APC CONNECTOR |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 125µm Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Fiber Core Diameter | 9µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Housing Color | Natural | |
Boot Color | Green | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | -50dB | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | Plastic | |
Operating Temperature | 0°C ~ 60°C | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.15000 | $39.15 |
| 10 | $36.40900 | $364.09 |
| 25 | $35.36920 | $884.23 |
| 50 | $34.60200 | $1,730.10 |
| Unit Price without GST: | $39.15000 |
|---|---|
| Unit Price with GST: | $43.06500 |

