Cable Fiber Optic LC Duplex To LC Duplex 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS2ERQ1Q1NNM003

DigiKey Part Number
FS2ERQ1Q1NNM003-ND
Manufacturer
Manufacturer Product Number
FS2ERQ1Q1NNM003
Description
OM4+ SIG. CORE 2-FIBER, 1.6MM JA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.06" (1.6mm)
Manufacturer
Panduit Corp
Length - Overall
9.8' (3.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
16mm
Part Status
Active
Operating Temperature
-10°C ~ 60°C
1st Connector
LC Duplex
Base Product Number
2nd Connector
LC Duplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$94.86700$948.67
Unit Price without GST:$94.86700
Unit Price with GST:$104.35370