
FRT12X4W6LYL | |
|---|---|
DigiKey Part Number | 298-FRT12X4W6LYL-ND |
Manufacturer | |
Manufacturer Product Number | FRT12X4W6LYL |
Description | FITTING, HORZ TEE WITH 6" X 4" E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Tee For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Tee | |
For Use With/Related Products | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.60000 | $365.60 |
| 10 | $339.81300 | $3,398.13 |
| 25 | $331.81800 | $8,295.45 |
| Unit Price without GST: | $365.60000 |
|---|---|
| Unit Price with GST: | $402.16000 |


