
FLCSMC6EIY | |
|---|---|
DigiKey Part Number | 298-12245-ND |
Manufacturer | |
Manufacturer Product Number | FLCSMC6EIY |
Description | CONN FIBER LC PLUG SIMPLEX 125UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Simplex 125µm Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode OM3 | |
Fiber Core Diameter | 50µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 0.9mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Ivory | |
Boot Color | Ivory | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Attenuation - Typ | -0.3dB | |
Reflection | -20dB | |
Housing Material | - | |
Ferrule Material | Zirconia, Ceramic | |
Body Material | Plastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.02000 | $36.02 |
| 10 | $33.49500 | $334.95 |
| 25 | $32.53920 | $813.48 |
| Unit Price without GST: | $36.02000 |
|---|---|
| Unit Price with GST: | $39.62200 |

