Connector For LC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLCC2

DigiKey Part Number
FLCC2-ND
Manufacturer
Manufacturer Product Number
FLCC2
Description
FIBER LC CRADLE FOR OCTT2
Customer Reference
Detailed Description
Connector For LC Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
-
For Use With/Related Products
LC Connectors
Specifications
-
Material
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$37.24000$37.24
Manufacturers Standard Package
Unit Price without GST:$37.24000
Unit Price with GST:$40.96400