



FKS | |
|---|---|
DigiKey Part Number | FKS-ND |
Manufacturer | |
Manufacturer Product Number | FKS |
Description | CUTTER SHEARS TAPERED SHEAR 6" |
Customer Reference | |
Detailed Description | Shears (Scissors) Serrated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Shears (Scissors) | |
Features | Serrated | |
Weight | 0.14 lb (63.5 g) |

