



FHCT-5ZUC | |
|---|---|
DigiKey Part Number | FHCT-5ZUC-ND |
Manufacturer | |
Manufacturer Product Number | FHCT-5ZUC |
Description | TAP CASSETTE OM4 2 DUPLEX LC L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer Panduit Corp | Simplex/Duplex Duplex |
Series | Mode Multimode |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Housing Material Plastic |
Type Coupler | Base Product Number |
Convert From (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,923.88000 | $2,923.88 |
| Unit Price without GST: | $2,923.88000 |
|---|---|
| Unit Price with GST: | $3,216.26800 |

