



FHCSA-24-10U | |
|---|---|
DigiKey Part Number | 298-18973-ND |
Manufacturer | |
Manufacturer Product Number | FHCSA-24-10U |
Description | HD FLEX CASSETTE; 2 MPO TO 12 DU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 24-Plex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Aqua |
Type Adapter | Operating Temperature 0°C ~ 70°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) MPO Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,808.83000 | $1,808.83 |
| Unit Price without GST: | $1,808.83000 |
|---|---|
| Unit Price with GST: | $1,989.71300 |

