Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD1W24BUDLCZ

DigiKey Part Number
298-21250-ND
Manufacturer
Manufacturer Product Number
FD1W24BUDLCZ
Description
PRE-LOADED FIBRE DRAWER WITH 24
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
24-Plex
Mode
Singlemode OS1, OS2
Mounting Type
Panel Mount, Snap-In
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$913.99000$913.99
10$875.73100$8,757.31
Manufacturers Standard Package
Unit Price without GST:$913.99000
Unit Price with GST:$1,005.38900